
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MH1005-601Y | 10,000 | 5K | |||||||||
| Arrow Electronics | MH1005-601Y | 8,791 | 1 | |||||||||
| DigiKey | 118-MH1005-601YCT-ND | 6,025 | 1 | Cut Tape | ||||||||
| TME | MH1005-601Y | 0 | 10K | 6h | ||||||||
| Newark | MH1005-601Y | 0 | 10 | Cut Tape |
Download Bourns MH1005-601Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns MH1005-601Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: