
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MG3261-301Y | 2,783 | 5 | Cut Tape | ||||||||
| TME | MG3261-301Y | 0 | 3K | 5h | ||||||||
| Onlinecomponents.com | MG3261-301Y | 0 | 3K | Bulk | ||||||||
| Avnet | MG3261-301Y | 0 | 3K | 14h | ||||||||
| Master Electronics | MG3261-301Y | 0 | 3K |
Download Bourns MG3261-301Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns MG3261-301Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: