
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MG3261-151Y | 2,645 | 5 | Cut Tape | ||||||||
| TME | MG3261-151Y | 0 | 3K | 6h | ||||||||
| Onlinecomponents.com | MG3261-151Y | 0 | 3K | Bulk | ||||||||
| Avnet | MG3261-151Y | 0 | 3K | 16h | ||||||||
| Master Electronics | MG3261-151Y | 0 | 3K |
Download Bourns MG3261-151Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns MG3261-151Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: