
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MG2029-121YCT-ND | 11,179 | 1 | Cut Tape | ||||||||
| TME | MG2029-121Y | 0 | 4K | 3h | ||||||||
| Newark | MG2029-121Y | 0 | 12K | Tape & Reel | ||||||||
| Onlinecomponents.com | MG2029-121Y | 0 | 4K | Bulk | ||||||||
| Master Electronics | MG2029-121Y | 0 | 4K |
Download Bourns MG2029-121Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns MG2029-121Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: