Bourns MF-USML500/6-2

SMD Resettable Fuse, PPTC, 1210 (3225 Metric), MF-USML/X, 6 V, 5 A, 10 A, 2 s
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-USML500/6-2.

IHS

Datasheet8 pages4 years ago

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns MF-USML500/6-2 provided by its distributors.

SMD Resettable Fuse, PPTC, 1210 (3225 Metric), MF-USML/X, 6 V, 5 A, 10 A, 2 s
PTC Resettable Fuse, 0.001ohm, Surface Mount
PTC RESETTABLE FUSE 6V 5A 1210
Pptc Resettable Fuse, 5A, 6V, 1210; Pptc Case Style:1210 (3225 Metric); Product Range:Mf-Usml/X Series; Voltage Rating:6Vdc; Holding Current:5A; Trip Current:10A; Time To Trip:2S; Current Rating Max:50A; Thermistor Mounting:Smd Rohs Compliant: Yes |Bourns, Inc. MF-USML500/6-2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.