Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-USMF050-2

PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2V 40A 0.6W 0.1s 0.18Ohm SMD Solder Pad 1210 T/R Automotive
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-USMF050-2.

IHS

Datasheet8 pages4 years ago

Newark

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+75.57%

CAD Models

Download Bourns MF-USMF050-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-01-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R Automotive
TE ConnectivityRKEF050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1(Nom)W 0.8s 0.32Ohm Radial 7.1 X 3.56 X 11.43mm Bag
LittelfuseRF1353-000
PTC RESETTABLE FUSE, 13.2VDC, 1210;
BournsMF-R050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive
BournsMF-R050-2
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm T/R Automotive
Littelfuse72R050XU
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk

Descriptions

Descriptions of Bourns MF-USMF050-2 provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2V 40A 0.6W 0.1s 0.18Ohm SMD Solder Pad 1210 T/R Automotive
Resettable Fuse, PPTC, 1210 (3225 Metric), MF-USMF, 13.2 VDC, 500 mA, 1 A, 0.1 s
FUSE RESETTABLE FAST ACTING 40A SZ 1210 0.135X0.11X0.033" SMT 13.2VDC PCB
Bourns Resettable fuse (PTC), 13.2V, 1A, hold_current0.5A
PTC Resettable Fuse, 0.18ohm, Surface Mount
PTC RESETTABLE 0.5A 13.2V SMD 1210
PTC Resettable Fuse 40A 13.2V T/R
Avnet Japan
Fuse, Ptc Reset, 13.2V, 500Ma, 1210, Full Reel; Pptc Case Style:1210 (3225 Metric); Product Range:Mf-Usmf Series; Voltage Rating:13.2Vdc; Holding Current:500Ma; Trip Current:1A; Time To Trip:0.1S; Current Rating Max:40A Rohs Compliant: Yes |Bourns, Inc. MF-USMF050-2.
FUSE, PTC RESET, 13.2V, 0.5A, SMD; Thermistor Mounting: SMD; Product Range: MF-USMF Series; Holding Current: 500mA; Tripping Current: 1A; Voltage Rating: 13.2V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Carrying Current Max: 40A; Initial Resistance Max: 0.9ohm; Operating Voltage: 13.2V; PTC Fuse Case Style: 1210 [3225 Metric]
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 0.8 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. mOhm = 900 / Voltage Rating V = 13.2 / Rated Current A = 40 / Resistance Min. mOhm = 180 / Length mm = 3.4 / Trip Current A = 1 / Height mm = 2.8 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C mA = 500

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-USMF050-2.
  • MF-USMF050-2..