Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-PSMF050X-2

PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R Automotive
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-PSMF050X-2.

Inventory History

3 month trend:
+53.11%

CAD Models

Download Bourns MF-PSMF050X-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2V 40A 0.6W 0.1s 0.18Ohm SMD Solder Pad 1210 T/R Automotive
TE ConnectivityRKEF050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1(Nom)W 0.8s 0.32Ohm Radial 7.1 X 3.56 X 11.43mm Bag
LittelfuseRF1353-000
PTC RESETTABLE FUSE, 13.2VDC, 1210;
BournsMF-R050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive
BournsMF-R050-2
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm T/R Automotive
Littelfuse72R050XU
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk

Descriptions

Descriptions of Bourns MF-PSMF050X-2 provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R Automotive
Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
FUSE, RESETTABLE, PTC, SZ 0805, 0.5A, 6VDC, DCR 0.15 OHMS @23C, SMD
SMD Resettable Fuse, PPTC, 0805 (2012 Metric), MF-PSMF, 6 V, 500 mA, 1 A, 100 ms
Bourns Resettable fuse (PTC), 6V, 1A, hold_current0.5A
PTC Resettable Fuse, 6V, 0.15ohm, Surface Mount
Fuse Res Pptc, 0805 (2012 Metric), 500Ma; |Bourns, Inc. MF-PSMF050X-2.
PTC RESETTABLE 0.5A 6V SMD 0805
Resettable Fuses – PPTC; BOURNS; MF-PSMF050X-2; 500 mA; 1 A; 40 A; 500 mW
PTC Resettable Fuse 40A 6V T/R
Avnet Japan
FUSE, RESETTABLE PTC, 6V, 500mA, 0805; PPTC Case Style:0805 (2012 Metric); Product Range:MF-PSMF Series; Voltage Rating:6VDC; Holding Current:500mA; Trip Current:1A; Time to Trip:0.1s; Current Rating Max:40A; Operating V
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 0.8 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. mOhm = 900 / Voltage Rating V = 6 / Rated Current A = 40 / Resistance Min. mOhm = 150 / Length mm = 2.3 / Trip Current A = 1 / Height mm = 1.5 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C mA = 500

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-PSMF050X-2.