Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse RF1353-000

Ptc Resettable Fuse, 13.2VDC, 1210;
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF1353-000.

IHS

Datasheet2 pages0 years ago

Farnell

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R Automotive
PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2V 40A 0.6W 0.1s 0.18Ohm SMD Solder Pad 1210 T/R Automotive
PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.1Ohm SMD Solder Pad 0603 T/R Automotive
Littelfuse60R050XPR
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 90VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk Automotive
TE ConnectivityRXEF050S
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag

Descriptions

Descriptions of Littelfuse RF1353-000 provided by its distributors.

PTC RESETTABLE FUSE, 13.2VDC, 1210;
13.2V 500mA 40A -40¡Í~+85¡Í 1A 250m´Î 50ms 900m´Î 1210 Resettable Fuses ROHS
CIRCUIT PROTECTION DEVICE, PTC, SURFACE MOUNT, 13.2VDC, 0.5A, MICROSMD050F-2
RESETTABLE FUSE; Thermistor Mounting: SMD; Product Range: PolySwitch microSMD Series; Holding Current: 500mA; Tripping Current: 1A; Voltage Rating: 13.2VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; Carrying Current Max: 40A; External Depth: 0.62mm; External Length / Height: 3.43mm; Holding Current Max Ih: 0.5A; Initial Resistance Max: 0.9ohm; Initial Resistance Min: 0.25ohm; Operating Voltage: 13.2V; PTC Fuse Case Style: 1210 [3225 Metric]; Thermistor Type: PTC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF1353-000.