Bourns MF-RX250/72-2

PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 5 A (trip), 2.5 A (hold), MF-RX250/72-2
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX250/72-2.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages3 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-17.18%

CAD Models

Download Bourns MF-RX250/72-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.314
Stock
131,613
251,042
Authorized Distributors
6
6
Hold Current
2.5 A
2.5 A
Trip Current
5 A
5 A
Max Voltage Rating (DC)
-
-
Max Current Rating
40 A
40 A
Resistance
50 mΩ
50 mΩ
Time to Trip
-
15.6 s

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-RX250
PTC Resettable Fuse 2.5A (hold) 5A (trip) 60 Volt 40A 2.5 Watt 15.6s 0.05 Ohm Radial 21.3 X 3.1mm Bulk
Radial Lead Resettable Fuses 60Volt 40Amps Hold 2.5 Trip 5Amps
Littelfuse30R250UPR
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Ammo Automotive
Littelfuse16R250BPR
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 2.5A
BournsMF-R250
PTC Resettable Fuse 2.5A (hold) 5A (trip) 30 Volt 40A 1.2 Watt 10.3s 0.025 Ohm Radial 12 X 3 X 18.3 mm Bulk
Bel Fuse0ZCF0250FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 16 VDC, 2.5 A, 5 A, 16 s

Descriptions

Descriptions of Bourns MF-RX250/72-2 provided by its distributors.

PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 5 A (trip), 2.5 A (hold), MF-RX250/72-2
Ptc Resettable 2.5A 72V Radial Leaded Rohs Compliant: Yes |Bourns MF-RX250/72-2.
Radial Resettable Fuse, PPTC, MF-RX/72, 72 V, 2.5 A, 5 A, 15.6 s, Rectangular
PTC Resettable Fuse, 0.05ohm, Through Hole Mount
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 17.84 X 3.1 X 23.84mm T/R Automotive AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RX250/72-2.