Littelfuse 16R250BPR

USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 2.5A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R250BPR.

IHS

Datasheet5 pages7 years ago

element14 APAC

Newark

Fuses Unlimited

DigiKey

CAD Models

Download Littelfuse 16R250BPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-31
LTD Date2021-01-31

Related Parts

PTC Resettable Fuse 2.5A(hold) 5A(trip) 16VDC 40A 1.2W 40s 0.02Ohm Radial 11.4 X 3.1 X 18.3mm Bag
Bel Fuse0ZCD0250FF2C
PTC Resettable Fuse 2.5A(hold) 5A(trip) 16VDC 40A 1.5W 16s 0.025Ohm SMD Solder Pad 2920 T/R
Littelfuse16R250GU
PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16VDC 100A 1.2W 40s 0.02Ohm Radial 11.4 X 3mm Bulk
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 16VDC 40A 1W 10s 0.03Ohm Radial 10.2 X 3.1 X 15.7mm Bag
Littelfuse16R250GPR
16R Series - 16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 2.5A
Littelfuse1812L260/12MR
PTC Resettable Fuse 2.6A(hold) 5A(trip) 12VDC 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R

Descriptions

Descriptions of Littelfuse 16R250BPR provided by its distributors.

USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 2.5A
Littelfuse SCT
PTC Resettable Fuse, 0.02ohm, Through Hole Mount
Resettable Fuses - PPTC PTC 16V 2.50A P/AMMO RADIAL LEADS
FUSE, PTC RESET, 16V, 2.5A, RADIAL
Fuse, Ptc Reset, 16V, 2.5A, Radial; Product Range:polyfuse Usbr Series; Voltage Rating:16Vdc; Holding Current:2.5A; Tripping Current:5A; Time To Trip:40S; Fuse Shape:rectangular; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:-Rohs Compliant: Yes
FUSE, PTC RESET, 16V, 2.5A, RADIAL; Hold; FUSE, PTC RESET, 16V, 2.5A, RADIAL; Holding Current:2.5A; Tripping Current:5A; Initial Resistance Max:0.06ohm; Operating Voltage:16V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3mm; Fuse Terminals:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN