Littelfuse 30R250UPR

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Ammo Automotive
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R250UPR.

IHS

Datasheet6 pages4 years ago

ODG (Origin Data Global)

Farnell

HQonline

Fuses Unlimited

Inventory History

3 month trend:
-12.80%

Alternate Parts

Price @ 1000
$ 0.333
$ 0.32
Stock
117,036
113,315
Authorized Distributors
6
6
Hold Current
2.5 A
2.5 A
Trip Current
5 A
5 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
20 mΩ
20 mΩ
Time to Trip
10.3 s
10.3 s

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse0ZRB0250FF1E
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 2.5 A, 5 A, 10.3 s, Rectangular
TE ConnectivityRUEF250-2
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R
TE ConnectivityRUEF250-AP
PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
BournsMF-R250
PTC Resettable Fuse 2.5A (hold) 5A (trip) 30 Volt 40A 1.2 Watt 10.3s 0.025 Ohm Radial 12 X 3 X 18.3 mm Bulk
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk Automotive
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 5 A (trip), 2.5 A (hold), MF-R250-2-10

Descriptions

Descriptions of Littelfuse 30R250UPR provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Ammo Automotive
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 5 A (trip), 2.5 A (hold), 30R250UPR
Fuse, Resettable Ptc, 30Vdc, 2.5A, Tht; |Littelfuse 30R250UPR
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
PTC RESET FUSE 30V 2.5A RADIAL / Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 2.5A
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN