Bourns MF-R065-AP

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Ammo Automotive
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R065-AP.

IHS

Datasheet10 pages4 years ago

Electro Sonic

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.239
$ 0.239
Stock
76,452
421,624
421,624
Authorized Distributors
6
6
6
Hold Current
650 mA
650 mA
650 mA
Trip Current
1.3 A
1.3 A
1.3 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
270 mΩ
270 mΩ
270 mΩ
Time to Trip
5.3 s
5.3 s
5.3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsMF-R065
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
BournsMF-R065-2
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm T/R
Littelfuse60R065XPR
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0065FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 650 mA, 1.3 A, 5.3 s, Round
Bel Fuse0ZRC0065FF2E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 90VDC 40A 0.88W 0.2s 0.31Ohm Radial 9.7 X 3.1mm T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns MF-R065-AP provided by its distributors.

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Ammo Automotive
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.3 A (trip), 650 mA (hold), MF-R065-AP
Radial Resettable Fuse, PPTC, MF-R, 60 V, 650 mA, 1.3 A, 5.3 s, Round
PTC Resettable Fuse, 0.27ohm, Through Hole Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.