Bourns MF-R065

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R065.

IHS

Datasheet10 pages4 years ago

Burklin Elektronik

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
+10.27%

CAD Models

Download Bourns MF-R065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.252
$ 0.252
Stock
499,010
281,104
281,104
Authorized Distributors
6
6
6
Hold Current
650 mA
650 mA
650 mA
Trip Current
1.3 A
1.3 A
1.3 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
270 mΩ
270 mΩ
270 mΩ
Time to Trip
5.3 s
5.3 s
5.3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
BournsMF-R065-2
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bag Automotive
Littelfuse60R065XPR
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0065FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 650 mA, 1.3 A, 5.3 s, Round
Bel Fuse0ZRC0065FF2E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 90VDC 40A 0.88W 0.2s 0.31Ohm Radial 9.7 X 3.1mm T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns MF-R065 provided by its distributors.

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.3 A (trip), 650 mA (hold), MF-R065
FUSE, RESETTABLE, 40A, DIMS 0.382X0.122", RADIAL, 60VDC, DCR 0.27 OHMS, PCB
PTC Resettable Fuse, 0.27ohm, Through Hole Mount
Resettable Fuse, PPTC, MF-R, 60 VDC, 650 mA, 1.3 A, 5.3 s, Round
PTC Resettable Fuse 40A 60V Bulk
Avnet Japan
Bourns PPTC Resettable Fuse, 60V, 1.3A, Ihold 0.65A
Fuse, Ptc Reset, 60V, 650Ma, Radial; Product Range:Mf-R Series; Voltage Rating:60Vdc; Holding Current:650Ma; Trip Current:1.3A; Time To Trip:5.3S; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:9.7Mm; Length:-Rohs Compliant: Yes |Bourns, Inc. MF-R065.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R065.