Bourns MF-RX065/72-0

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX065/72-0.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages3 years ago

Electro Sonic

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-15.72%

CAD Models

Download Bourns MF-RX065/72-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-12-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsMF-R065
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
BournsMF-R065-2
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3mm Bag Automotive
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Ammo Automotive
Littelfuse60R065XPR
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0065FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 650 mA, 1.3 A, 5.3 s, Round

Descriptions

Descriptions of Bourns MF-RX065/72-0 provided by its distributors.

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
Radial Resettable Fuse, PPTC, MF-RX/72, 72 V, 650 mA, 1.3 A, 5.3 s, Round
PTC Resettable Fuse, 0.27ohm, Through Hole Mount
PTC Resettable Fuse 40A 72V Bulk
Avnet Japan
FUSE PTC RESETTABLE 0.65A HOLD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.