Bourns MF-R065-0-99

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bag Automotive
$ 0.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R065-0-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.378
$ 0.239
$ 0.239
Stock
18,927
419,221
419,221
Authorized Distributors
2
6
6
Hold Current
650 mA
650 mA
650 mA
Trip Current
1.3 A
1.3 A
1.3 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
480 mΩ
270 mΩ
270 mΩ
Time to Trip
5.3 s
5.3 s
5.3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-07-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R065
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
BournsMF-R065-2
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm T/R
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3mm Bag Automotive
Littelfuse60R065XPR
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0065FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 650 mA, 1.3 A, 5.3 s, Round

Descriptions

Descriptions of Bourns MF-R065-0-99 provided by its distributors.

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bag Automotive
Radial Resettable Fuse, PPTC, MF-R, 60 V, 650 mA, 1.3 A, 5.3 s, Round
PTC Resettable Fuse 40A 60V Bulk
PTC Resettable Fuse, Through Hole Mount
FUSE, PTC RESET, 60V, 650mA, RADIAL
Fuse, Ptc Reset, 60V, 650Ma, Radial; Product Range:mf-R Series; Voltage Rating:60Vdc; Holding Current:650Ma; Tripping Current:1.3A; Time To Trip:5.3S; Fuse Shape:round; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:9.7Mm Rohs Compliant: Yes
MULTIFUSE, RADIAL, 0.65A, 60V; Series:MF-R; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:60V; Holding Current:0.65A; Current, Tripping:0.98A; External Depth:3.1mm; External Length / Height:14.5mm; Lead Spacing:5.1mm; Resistance, Initial Min:0.27ohm; Resistance, Initial Max:0.48ohm; Approval Bodies:CSA and TÜV Approved, UL Recognised; Body Diameter:9.7mm; Case Material:Epoxy polymer; Case Style:1; Lead Diameter:0.51mm; Lead Length:7.6mm; Max Current:40A; Max Pitch:5.8mm; Min Pitch:4.3mm; Power Dissipation:0.90W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Surface Tripped Max:125°C; Voltage Rating, AC:60V; Voltage Rating, DC:60V; Width, External:9.7mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.