Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R050-0-99

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bag Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R050-0-99.

IHS

Datasheet10 pages5 years ago

Newark

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
-8.44%

Alternate Parts

Price @ 1000
$ 0.212
$ 0.212
Stock
157,357
742,909
742,909
Authorized Distributors
1
6
6
Hold Current
500 mA
500 mA
500 mA
Trip Current
1 A
1 A
1 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
770 mΩ
410 mΩ
410 mΩ
Time to Trip
4 s
4 s
4 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-07-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive
BournsMF-R050-2
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive
Littelfuse60R050XPR
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 90VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk Automotive
Littelfuse72R050XU
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk

Descriptions

Descriptions of Bourns MF-R050-0-99 provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bag Automotive
FUSE, RESETTABLE PTC, 60V, 40A, RADIAL
PTC Resettable Fuse, 60V, Through Hole Mount
FUSE, RESETTABLE PTC, 60V, 40A, RADIAL; Thermistor Mounting: Through Hole; Product Range: MF-R Series; Holding Current: 500mA; Tripping Current: 1A; Voltage Rating: 60V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Approval Bodies: CSA, TUV, UL; Body Diameter: 7.9mm; Carrying Current Max: 40A; Case Material: Epoxy polymer; Current Max: 40A; External Depth: 3.1mm; External Length / Height: 13.7mm; External Width: 7.9mm; Flammability Rating: UL94V-0; Holding Current Max Ih: 0.5A; Initial Resistance Max: 0.77ohm; Initial Resistance Min: 0.41ohm; Lead Diameter: 0.51mm; Lead Length: 7.6mm; Lead Spacing: 5.1mm; Operating Voltage: 60V; PTC Fuse Case Style: Radial Leaded; Pitch Max: 5.8mm; Pitch Min: 4.3mm; Surface Tripped Temperature Max: 125°C; Thermistor Type: PTC Resettable Fuse

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R050-0-99.