Bourns MF-R040-AP

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Ammo Automotive
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R040-AP.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Burklin Elektronik

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.152
$ 0.152
Stock
68,494
295,166
295,166
Authorized Distributors
6
6
6
Resistance
520 mΩ
520 mΩ
520 mΩ
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Tolerance
-
-
-
Power Rating
550 mW
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsMF-R040
Bourns MF-R040 PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial
BournsMF-R040-2
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm T/R
Radial Resettable Fuse, PPTC, PTR060V, 60 VDC, 400 mA, 800 mA, 3.8 s, Round
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bag Automotive
Bel Fuse0ZRC0040FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 400 mA, 800 mA, 3.8 s, Round
TE ConnectivityRXEF040-2
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 40A 0.56(Nom)W 3.8s 0.55Ohm Radial 7.6 X 3mm T/R

Descriptions

Descriptions of Bourns MF-R040-AP provided by its distributors.

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Ammo Automotive
Radial Resettable Fuse, PPTC, MF-R, 60 V, 400 mA, 800 mA, 3.8 s, Round
PTC Resettable Fuse, 0.52ohm, Through Hole Mount
Radial Lead Resettable Fuses 60Volts 40Amps
Multifuse, Radial 0.80A; |Bourns, Inc. MF-R040-AP
60V 400mA 40A 800mA Plugin Resettable Fuses ROHS
PTC RESET FUSE 60V 400MA RADIAL
PTC RESETTABLE 0.4A 60V RADIAL LEADED

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.