Bourns MF-R040-0-99

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bag Automotive
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R040-0-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-7.92%

Alternate Parts

Price @ 1000
$ 0.395
$ 0.152
$ 0.152
Stock
44,203
295,166
295,166
Authorized Distributors
3
6
6
Hold Current
400 mA
400 mA
400 mA
Trip Current
800 mA
800 mA
800 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
860 mΩ
520 mΩ
520 mΩ
Time to Trip
3.8 s
3.8 s
3.8 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-07-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R040
Bourns MF-R040 PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial
BournsMF-R040-2
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm T/R
Radial Resettable Fuse, PPTC, PTR060V, 60 VDC, 400 mA, 800 mA, 3.8 s, Round
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0040FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 400 mA, 800 mA, 3.8 s, Round
TE ConnectivityRXEF040-2
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 40A 0.56(Nom)W 3.8s 0.55Ohm Radial 7.6 X 3mm T/R

Descriptions

Descriptions of Bourns MF-R040-0-99 provided by its distributors.

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bag Automotive
PTC Resettable Fuse 40A 60V Bulk
PTC Resettable Fuse, Through Hole Mount
FUSE, PTC RESET, 60V, 400mA, RADIAL
Fuse, Ptc Reset, 60V, 400Ma, Radial; Product Range:mf-R Series; Voltage Rating:60Vdc; Holding Current:400Ma; Tripping Current:800Ma; Time To Trip:3.8S; Fuse Shape:round; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:7.4Mm Rohs Compliant: Yes
MULTIFUSE, RADIAL, 0.4A, 60V; Series:MF-R; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:60V; Holding Current:0.4A; Current, Tripping:0.6A; External Depth:3.1mm; External Length / Height:13.5mm; Lead Spacing:5.1mm; Resistance, Initial Min:0.52ohm; Resistance, Initial Max:0.86ohm; Approval Bodies:CSA and TÜV Approved, UL Recognised; Body Diameter:7.4mm; Case Material:Epoxy polymer; Case Style:1; Lead Diameter:0.51mm; Lead Length:7.6mm; Max Current:40A; Max Pitch:5.8mm; Min Pitch:4.3mm; Power Dissipation:0.55W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Surface Tripped Max:125°C; Voltage Rating, AC:60V; Voltage Rating, DC:60V; Width, External:7.4mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.