Bourns MF-R040-2

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm T/R
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R040-2.

IHS

Datasheet10 pages5 years ago

Electro Sonic

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+13.82%

CAD Models

Download Bourns MF-R040-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.152
$ 0.152
Stock
115,371
295,166
295,166
Authorized Distributors
6
6
6
Hold Current
400 mA
400 mA
400 mA
Trip Current
800 mA
800 mA
800 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
520 mΩ
520 mΩ
520 mΩ
Time to Trip
3.8 s
3.8 s
3.8 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsMF-R040
Bourns MF-R040 PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3mm Bag Automotive
Radial Resettable Fuse, PPTC, PTR060V, 60 VDC, 400 mA, 800 mA, 3.8 s, Round
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bag Automotive
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0040FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 400 mA, 800 mA, 3.8 s, Round

Descriptions

Descriptions of Bourns MF-R040-2 provided by its distributors.

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm T/R
PTC Resettable Fuse, 0.52ohm, Through Hole Mount
Resettable Fuse, PPTC, MF-R, 60 VDC, 400 mA, 800 mA, 3.8 s, Round
PTC RESETTABLE 0.4A 60V RADIAL LEADED | Bourns MF-R040-2
PTC RESETTABLE FUSE, 0.4A, 60VDC; Product Range: MF-R Series; Voltage Rating: 60VDC; Holding Current: 400mA; Tripping Current: 800mA; Time to Trip: 3.8s; Fuse Shape: Round; Current Rating Max: 40A; Lead Spacin

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.