Bourns MF-R040

Bourns MF-R040 PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R040.

IHS

Datasheet10 pages5 years ago

Burklin Elektronik

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-6.53%

CAD Models

Download Bourns MF-R040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.308
$ 0.308
Stock
295,166
115,371
115,371
Authorized Distributors
6
6
6
Hold Current
400 mA
400 mA
400 mA
Trip Current
800 mA
800 mA
800 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
520 mΩ
520 mΩ
520 mΩ
Time to Trip
3.8 s
3.8 s
3.8 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Resettable Fuse, PPTC, PTR060V, 60 VDC, 400 mA, 800 mA, 3.8 s, Round
BournsMF-R040-2
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm T/R
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bag Automotive
PTC Resettable Fuse 40A 60V T/R
Bel Fuse0ZRC0040FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 400 mA, 800 mA, 3.8 s, Round
LittelfuseRF2566-000
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3mm Bag

Descriptions

Descriptions of Bourns MF-R040 provided by its distributors.

Bourns MF-R040 PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial
FUSE, RESETTABLE, 40A, DIMS 0.291X0.122", RADIAL, 60VDC, DCR 0.52 OHMS, PCB
PTC Resettable Fuse, 0.52ohm, Through Hole Mount
Resettable Fuse, PPTC, MF-R, 60 VDC, 400 mA, 800 mA, 3.8 s, Round
Bourns Resettable Fuse 60V 800mA Hold Current 0.4A
Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 % / Passive Aging = 85°C @ 1000h, ±5% / Thermal Shock Max. °C = 85 / Resistance Max. mOhm = 860 / Voltage Rating V = 60 / Wire Diameter mm = 0.5 / Resistance Min. mOhm = 520 / Trip Current mA = 800 / Operating Temperature Max. °C = 85 / Time to Trip Max. s = 3.8 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R040.