Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R005-0-99

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Bulk
$ 0.254
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R005-0-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-26.91%

Alternate Parts

Price @ 1000
$ 0.254
$ 0.192
$ 0.192
Stock
49,538
506,872
506,872
Authorized Distributors
2
6
6
Resistance
11.1 Ω
7.3 Ω
7.3 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Tolerance
-
-
-
Power Rating
-
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-07-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R005-2
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Ammo Pack
LittelfuseRF2577-000
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.22W 5s 7.3Ohm Radial 8 X 3mm Bag
TE ConnectivityRXE005
Radial Lead Resettable Fuses Radial Lead .05A 60V 40A Imax
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 3A 0.15s Radial 7.5 X 5.6mm Bulk
PTC RESETTABLE 50MA 63V RAD

Descriptions

Descriptions of Bourns MF-R005-0-99 provided by its distributors.

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Bulk
PTC Resettable Fuse, Through Hole Mount
Ptc Resettable 0.05A 60V Radial Leaded
PTC RESET FUSE 60V 50MA RADIAL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.