Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R005-AP

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Ammo Pack
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R005-AP.

IHS

Datasheet10 pages4 years ago

Electro Sonic

Burklin Elektronik

_legacy Avnet

Mouser

Inventory History

3 month trend:
-1.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-04-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

BournsMF-R005-0
Bourns Resettable fuse (PTC), 60V, 100mA, hold_current0.05A
BournsMF-R005-2
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Bulk
LittelfuseRF2577-000
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.22W 5s 7.3Ohm Radial 8 X 3mm Bag
TE ConnectivityRXE005
Radial Lead Resettable Fuses Radial Lead .05A 60V 40A Imax
PTC RESETTABLE 50MA 63V RAD

Descriptions

Descriptions of Bourns MF-R005-AP provided by its distributors.

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Ammo Pack
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 100 mA (trip), 50 mA (hold), MF-R005-AP
Radial Resettable Fuse, PPTC, MF-R, 60 V, 50 mA, 100 mA, 5 s, Round
PTC Resettable Fuse, 7.3ohm, Through Hole Mount
Ptc Resettable 0.05A 60V Radial Leaded /; |Bourns, Inc. MF-R005-AP
Radial Lead Resettable Fuses 60Volts 40Amps Ammo Pack

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.