Bourns MF-PSML075/12-2

SMD Resettable Fuse, PPTC, 0805 (2012 Metric), MF-PSML/X, 12 V, 750 mA, 1.5 A, 200 ms
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-PSML075/12-2.

Newark

Datasheet8 pages4 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-21.15%

CAD Models

Download Bourns MF-PSML075/12-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns MF-PSML075/12-2 provided by its distributors.

SMD Resettable Fuse, PPTC, 0805 (2012 Metric), MF-PSML/X, 12 V, 750 mA, 1.5 A, 200 ms
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 12V 50A 0.7W 0.2s 0.04Ohm SMD Solder Pad 0805 2.3 X 1.5 X 0.7mm T/R
0805 SMD POLYMER PTC, 12V/0.75A
12V 750mA 50A 1.5A 0805 Resettable Fuses ROHS
PTC Resettable Fuse, 0.04ohm, Surface Mount
MF-PSML RS FUSE 0805 0.75A 12V
Pptc Resettable Fuse, 12V, 0.75A, 0805; Thermistor Mounting:Smd; Product Range:Mf-Psml/X Series; Holding Current:750Ma; Tripping Current:1.5A; Voltage Rating:12V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Bourns, Inc. MF-PSML075/12-2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.