Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-LSMF185/33X-2

SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-LSMF, 33 V, 1.85 A, 3.7 A, 2.5 s
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-LSMF185/33X-2.

IHS

Datasheet9 pages3 years ago

Burklin Elektronik

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+45.42%

CAD Models

Download Bourns MF-LSMF185/33X-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse2920L185DR
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 33VDC 40A 1.5W 2.5s 0.05Ohm SMD Solder Pad 2920 T/R Automotive
Bel Fuse0ZCF0185FF2C
Resettable Fuse, PPTC, 2920 (7351 Metric), 0ZCF Series, 33 VDC, 1.85 A, 3.7 A, 2.5 s
PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), MF-RX185/72-0
BournsMF-RX185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Autom
Ptc Resettable 1.85A 72V Radial Leaded Rohs Compliant: Yes |Bourns MF-RX185/72-2.
Littelfuse60R185XMR
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Ammo Automotive

Descriptions

Descriptions of Bourns MF-LSMF185/33X-2 provided by its distributors.

SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-LSMF, 33 V, 1.85 A, 3.7 A, 2.5 s
PTC Resettable Fuse, 0.045ohm, Surface Mount
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 33V 40A 1.5W 2.5s 0.045Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
Resettable Fuses – PPTC; BOURNS; MF-LSMF185/33X-2; 1.85 A; 3.7 A; 40 A; 1.5 W
PTC fuse, self-resetting, SMD 2920, 33 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), MF-LSMF185/33X-2
PTC Resettable Fuse 40A 33V T/R
Avnet Japan
FUSE, RESETTABLE PTC, 33V, 1.85A, 2920; Holding Current: 1.85A; Tripping Current: 3.7A; Initial Resistance Max: 0.15ohm; Operating Voltage: 33V; PTC Fuse Case Style: SMD; Packaging: Cut Tape; Series: MF-LSMF
Fuse, Resettable Ptc, 33V, 1.85A, 2920; Pptc Case Style:2920 (7351 Metric); Product Range:Mf-Lsmf Series; Voltage Rating:33Vdc; Holding Current:1.85A; Trip Current:3.7A; Time To Trip:2.5S; Current Rating Max:40A Rohs Compliant: Yes |Bourns, Inc. MF-LSMF185/33X-2.
Trip Current A = 3.7 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Holding Current @ 23 °C A = 1.8 / Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.6 / Length mm = 8 / Rated Current A = 40 / Resistance Min. mOhm = 45 / Voltage Rating V = 33 / Resistance Max. mOhm = 150 / Height mm = 5.4 / Storage Temperature Max. °C = 40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-LSMF185/33X-2.