Bourns LM-NP-1001-B1L

Audio Transformer 1: 1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns LM-NP-1001-B1L.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+58.79%

CAD Models

Download Bourns LM-NP-1001-B1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns LM-NP-1001-B1L provided by its distributors.

Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
Transformer, Line-Matching 1:1, 2.8H; Current Rating:-; Primary Impedance:600Ohm; Secondary Impedance:600Ohm; Transformer Mounting:Through Hole; Product Range:Lm-Np-1000 Series; Svhc:No Svhc (15-Jan-2018); Insertion Loss:1. Rohs Compliant: Yes |Bourns, Inc. LM-NP-1001-B1L
Input Frequency Min. Hz = 200 / Input Frequency Max. kHz = 3.5 / Termination Type = PCB Pins / Length mm = 17.7 / Width mm = 17.7 / Height mm = 12.6

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM-NP-1001-B1L.
  • LM-NP1001-B1L