Bourns H-857

Res Kits Cermet 10% 0.5 (1/2)W Gull Wing Surface Mount 3 X 2 Resistor
$ 15.869
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns H-857.

Newark

Datasheet2 pages18 years ago

element14 APAC

Descriptions

Descriptions of Bourns H-857 provided by its distributors.

Res Kits Cermet 10% 0.5 (1/2)W Gull Wing Surface Mount 3 X 2 Resistor
DESIGN KIT, TRIMMERS, 3361 SERIES; Series:3361; Resistor Element Type:Variable Rotary Cermet; Termination Type:SMD ;RoHS Compliant: Yes
DESIGN KIT, TRIMMERS, 3361 SERIES; Kit Contents:30-Pcs of 1kohm to 50kohm Trimming Potentiometers; Power Rating:-; Range of Resistor Values:1kohm to 50kohm; Resistance Tolerance:-; No. of Items in Kit:30; Product Range:-

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H857