Bourns H-851

3223 Design Kit for 3 mm SMD Trimming Potentiometers
$ 17.077
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns H-851.

element14 APAC

Datasheet2 pages18 years ago

Farnell

Descriptions

Descriptions of Bourns H-851 provided by its distributors.

3223 Design Kit for 3 mm SMD Trimming Potentiometers
DESIGN KIT, TRIMMERS, 3223 SERIES; Termination Type:SMD; Resistor Element Type:Variable Rotary Cermet; Series:3223
DESIGN KIT TRIMMING POTENTIONMETERS
KIT POT TRIMMER 1-100K OHM 30PCS
Trimmer Kit; Kit Contents:30-Pcs Of 1Kohm To 100Kohm Trimming Potentiometers; Power Rating:-; Range Of Resistor Values:1Kohm To 100Kohm; Resistance Tolerance:-; No. Of Items In Kit:30; Product Range:- Rohs Compliant: Yes |Bourns, Inc. H-851

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H851