Panel Seal Assembly, 3680 Digital Pot; Product Range:H-385 Series; Accessory Type:Panel Seal Assembly; Applications:Model 3680 Digital Pushbutton Precision Potentiometer Rohs Compliant: Yes |Bourns, Inc. H-385-3
SPLASH GUARD; Product Range: H385 Series; SVHC: No SVHC (15-Jan-2018); Case Material: Rigid black plastic; External Length / Height: 60.76mm; Fixing Centres: 49.53mm; For Use With: Model 3683 digital pushbutton precision poten