Bourns GMOV-20D301K

GDT-MOV Hybrid Protection Component 10kA 385VDC/300VAC 2-Pin Radial Bulk
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns GMOV-20D301K.

IHS

Datasheet5 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.98%

CAD Models

Download Bourns GMOV-20D301K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2019-03-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Bourns GMOV-20D301K provided by its distributors.

GDT-MOV Hybrid Protection Component 10kA 385VDC/300VAC 2-Pin Radial Bulk
Avnet Japan
TVS Varistor, 300 VAC, 385 VDC, GMOV, 800 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
Bulk Pack 20Mm Od Gmov /Box |Bourns, Inc. GMOV-20D301K
56V~415V 10KA 1 385V 300V 350J 4pF@1MHz 23mm*9mm
Varistor, 350J, Through Hole Mount
VARISTOR, MOV, 800V, DISC 20MM; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: GMOV Series; Clamping Voltage Vc Max: 800V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Su
Diameter mm = 23 / Voltage Rating - DC V = 385 / Voltage Rating - AC V = 300 / Width mm = 9 / Length mm = 20 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 26 / Storage Temperature Max. °C = 105 / Storage Temperature Min. °C = -40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMOV20D301K