Bourns GMOV-20D271K

GDT-MOV Hybrid Protection Component 10kA 350VDC/275VAC 2-Pin Radial Bulk
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns GMOV-20D271K.

Newark

Datasheet5 pages3 years ago

TME

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-94.80%

CAD Models

Download Bourns GMOV-20D271K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2019-03-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns GMOV-20D271K provided by its distributors.

GDT-MOV Hybrid Protection Component 10kA 350VDC/275VAC 2-Pin Radial Bulk
Avnet Japan
275 Vrms,350 V dc 10KA 1 350V 275V 305J 4pF@1MHz 23mm*9mm
TVS Varistor, 275 VAC, 350 VDC, GMOV, 730 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
10 kA Varistor 1 Circuit Through Hole Disc 20mm
Hybrid Design Varistor 275VAC, 350VDC
Varistor, 305J, Through Hole Mount
Varistor, Mov, 730V, Disc 20Mm; Voltage Rating Vac:275V; Voltage Rating V Dc:350V; Product Range:Gmov Series; Clamping Voltage Vc Max:730V; Varistor Case Style:Disc 20Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @rohs Compliant: Yes |Bourns, Inc. GMOV-20D271K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMOV20D271K