Bourns GMOV-20D251K

GDT-MOV Hybrid Protection Component 10kA 320VDC/250VAC 2-Pin Radial Bulk
$ 1.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns GMOV-20D251K.

IHS

Datasheet5 pages3 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.88%

CAD Models

Download Bourns GMOV-20D251K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2019-03-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Bourns GMOV-20D251K provided by its distributors.

GDT-MOV Hybrid Protection Component 10kA 320VDC/250VAC 2-Pin Radial Bulk
Avnet Japan
TVS Varistor, 250 VAC, 320 VDC, GMOV, 675 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
320 Vrms 10KA 1 320V 320V 275J 23mm*9mm
Hybrid Design Varistor 250VAC, 320VDC
Varistor, 275J, Through Hole Mount
Varistor, Mov, 675V, Disc 20Mm; Voltage Rating Vac:250V; Voltage Rating V Dc:320V; Product Range:Gmov Series; Clamping Voltage Vc Max:675V; Varistor Case Style:Disc 20Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @rohs Compliant: Yes |Bourns, Inc. GMOV-20D251K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMOV20D251K