Bourns GMOV-14D950K

TVS Varistor, 95 VAC, 125 VDC, GMOV, 270 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns GMOV-14D950K.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.85%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2019-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns GMOV-14D950K provided by its distributors.

TVS Varistor, 95 VAC, 125 VDC, GMOV, 270 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
125V 6KA 1 125V 95V 53J 4pF@1MHz 20mm*8mm
GDT-MOV Hybrid Protection Component
Varistor, 53J, Through Hole Mount
Varistor, Mov, 270V, Disc 14Mm; Voltage Rating Vac:95V; Voltage Rating V Dc:125V; Product Range:Gmov Series; Clamping Voltage Vc Max:270V; Varistor Case Style:Disc 14Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |Bourns, Inc. GMOV-14D950K
Diameter mm = 16.5 / Voltage Rating - DC V = 125 / Voltage Rating - AC V = 95 / Width mm = 8 / Length mm = 20 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 105 / Storage Temperature Min. °C = -40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMOV14D950K