Bourns GMOV-14D500K

GDT-MOV Hybrid Protection Component 6kA 65VDC/50VAC 2-Pin Radial Bulk
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns GMOV-14D500K.

Inventory History

3 month trend:
-87.60%

CAD Models

Download Bourns GMOV-14D500K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2019-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns GMOV-14D500K provided by its distributors.

GDT-MOV Hybrid Protection Component 6kA 65VDC/50VAC 2-Pin Radial Bulk
Avnet Japan
TVS Varistor, 50 VAC, 65 VDC, GMOV, 150 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
50 Vrms,65 V dc 6KA 1 65V 50V 27J 4pF@1MHz 8mm
Hybrid Design Varistor 50VAC, 65VDC
Varistor, 27J, Through Hole Mount
Varistor, Mov, 150V, Disc 14Mm; Voltage Rating Vac:50V; Voltage Rating V Dc:65V; Product Range:Gmov Series; Clamping Voltage Vc Max:150V; Varistor Case Style:Disc 14Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |Bourns, Inc. GMOV-14D500K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMOV14D500K