Bourns FB73-422-RC

Ferrite Bead; Material 73; Up to 40MHZ; 0.185MIN 0.215MAX Dima
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns FB73-422-RC.

IHS

Datasheet1 page9 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2016-07-22
LTD Date2017-01-22

Descriptions

Descriptions of Bourns FB73-422-RC provided by its distributors.

FERRITE BEAD;MATERIAL 73; UP TO 40MHZ; 0.185MIN 0.215MAX DIMA
Ferrite Core Beads 11.73mm 5.46mm For EMI Suppression
Ferrite Core, Cylindrical, 11.73 mm Length, 1.78 mm ID, 5.46 mm OD
Clamp Filters (Ferrite Core with Case) ROHS
Ferrite Core, Cylindrical; Outer Diameter:5.461Mm; Product Length:11.735Mm; Inner Diameter:1.778Mm; Frequency Min:-; Frequency Max:-; Impedance:-; Product Range:- Rohs Compliant: Yes |Bourns Jw Miller FB73-422-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FB73-422RC