Bourns EMI103T-RC

1 10nF 3 Plugin, 9x3.2mm EMI/RFI Filters (LC, RC Networks) ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns EMI103T-RC.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

DigiKey

CAD Models

Download Bourns EMI103T-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns EMI103T-RC provided by its distributors.

1 10nF 3 Plugin,9x3.2mm EMI/RFI Filters (LC, RC Networks) ROHS
EMI T NETWORK FILTER, 10NF, SIP-3; Filter Type: EMI; No. of Pins: 3Pins; Cutoff Frequency: -; T Filter Applications: Automotive Electronics, Digital Audio and Video Equipment, Hard Drive, Personal Computers, Printers; Filter
Product Type = EMI Filter / Voltage Rating V = 50 / Current Rating A = 5 / Attenuation = 200 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Series = EMI T / Pins = 3 / Mounting Type = SMD / Length mm = 9 / Width mm = 3.2 / Height mm = 8 / Packaging = Ammo Pack

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMI-103T-RC
  • EMI103T-RC.