Bourns EM14C0D-E28-L016N

Optical rotary encoder, 5 V, impulses 16, EM14C0D-E28-L016N
$ 18.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns EM14C0D-E28-L016N.

JRH Electronics

Datasheet6 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns EM14C0D-E28-L016N provided by its distributors.

Optical rotary encoder, 5 V, impulses 16, EM14C0D-E28-L016N
Optical Encoder Rotary Incremental Slot 0.011N.m Straight Digital Square Wave Through Hole PC Pin 4CPR
14 Mm Rotary Optical Encoder W/Switch 6-Pin
INCREMENTAL QUADRATURE ROTARY ENCODER, 120RPM, 16 PPR, 5 V DC, IP54
ENCODER OPTICAL QUAD VERT PC PIN
Rotary Position Encoder, Single, 2 Channels
ENCODER OPT ROTARY 16PPR WO/SW
ENCODER, ROTARY, OPTICAL, 14MM; SVHC:No SVHC (19-Dec-2011); Behind Panel Depth:10.03mm; Current Rating:25mA; Encoder Resolution:64; Operating Temperature Range:-40°C to +70°C; Rotational Speed:120rpm; Series:EM14; Shaft Diameter:6.35mm; Type:Optical; Voltage Rating:5VDC
Optical Encoder; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:16Ppr; No. Of Detents:0 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature; Product Range:Em14 Series Rohs Compliant: Yes |Bourns, Inc. EM14C0D-E28-L016N

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM14C0D-E28-L016N.