Bourns EM14A0D-B28-L064S

Optical rotary encoder, 5 V, impulses 64, EM14A0D-B28-L064S
$ 19.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns EM14A0D-B28-L064S.

IHS

Datasheet6 pages4 years ago

Master Electronics

Burklin Elektronik

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns EM14A0D-B28-L064S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns EM14A0D-B28-L064S provided by its distributors.

Optical rotary encoder, 5 V, impulses 64, EM14A0D-B28-L064S
Optical Encoder Rotary Incremental Slot 0.011N.m Straight Digital Square Wave Through Hole PC Pin 16CPR
Rotary Optical Encoder 6-Pin Tube
ENCODER OPTICAL QUAD VERT PC PIN
Rotary Position Encoder, Single, 2 Channels
Optical Encoder; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:64Ppr; No. Of Detents:0 Detents; Orientation:Vertical; Push Switch:With Push Switch; Encoder Output:Quadrature; Product Range:Em14 Series Rohs Compliant: Yes |Bourns, Inc. EM14A0D-B28-L064S

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM14A0D-B28-L064S.