Bourns EM14A0D-B28-L008S

Optical rotary encoder, 5 V, impulses 8, EM14A0D-B28-L008S
$ 19.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns EM14A0D-B28-L008S.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Newark

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
+89.23%

Supply Chain

Country of OriginMexico
Introduction Date2006-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns EM14A0D-B28-L008S provided by its distributors.

Optical rotary encoder, 5 V, impulses 8, EM14A0D-B28-L008S
Optical Encoder Rotary Incremental Slot 0.011N.m Straight Digital Square Wave Through Hole PC Pin 2CPR
14 Mm Rotary Optical Encoder W/Switch 6-Pin
ENCODER OPTICAL QUAD VERT PC PIN
OPTICAL ENCODER ROTARY THRU-HOLE
Rotary Position Encoder, Single, 2 Channels
OPTICAL ENCODER; No. of Channels:2; Rotational Speed Max:120rpm; Sensor Supply Voltage:4.75V to 5.25V; Encoder Output:Quadrature; Encoder Resolution:8CPR; Encoder Type:Optical; Leaded Process Compatible:Yes
Optical Encoder; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:8Ppr; No. Of Detents:0 Detents; Orientation:Vertical; Push Switch:With Push Switch; Encoder Output:Quadrature; Product Range:Em14 Series Rohs Compliant: Yes |Bourns, Inc. EM14A0D-B28-L008S

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.