Bourns EAW0J-B24-AE0128L

ROTARY ENCODER MECHANICAL 128PPR / Rotary Encoder Mechanical 128 Binary (Absolute) Vertical
$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns EAW0J-B24-AE0128L.

IHS

Datasheet5 pages11 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
-27.32%

CAD Models

Download Bourns EAW0J-B24-AE0128L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2006-01-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Mechanical Encoder Rotary Absolute Flat 2.5oz-in Straight Gray Digital Bracket Mount PC Pins 128

Descriptions

Descriptions of Bourns EAW0J-B24-AE0128L provided by its distributors.

ROTARY ENCODER MECHANICAL 128PPR / Rotary Encoder Mechanical 128 Binary (Absolute) Vertical
Absolute Contacting Encoder 128 PPR 2 Bit Digital 10VDC at 10mA IP40 PCB Mount
Bourns EAW0J-B24-AE0128L Encoder, Rotary, 128POS, 8 Bit
Mechanical Encoder Rotary Absolute Plain with Slot 0.018N.m Straight Quadrature Digital 128PPR Bracket Mount PC Pin Automotive
Encoder, Rotary, 128Pos, 8 Bit; Supply Voltage Min:-; Supply Voltage Max:-; Rotational Speed Max:120Rpm; Encoder Resolution:128Cpr; Product Range:Eaw Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns, Inc. EAW0J-B24-AE0128L
Type = Magnetic Encoder / Encoder Output Type = Binary / Revolution Speed min-1 = 120 / Encoder Resolution = 8 PPR / Channels = 8 / Shaft Diameter mm = 6.3 / Operating Voltage Min. V = 10 / Shaft Type = D Shaft / Housing Material = Plastic / Series = EAW / Mounting Type = Panel Mount / Termination Type = PCB Pins / Protection Rating = IP40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.