
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | DV 275 K 3225 R2 | 192 | 72 | |||||||||
| Arrow Electronics | DV275K3225R2 | 192 | 1 | |||||||||
| DigiKey | 118-DV275K3225R2CT-ND | 3,976 | 1 | Cut Tape | ||||||||
| TTI | DV275K3225R2 | 6,000 | 2K | Tape & Reel | 5h | |||||||
| TME | DV275K3225R2 | 0 | 6K | 1d |
Download Bourns DV275K3225R2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns DV275K3225R2 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: