Bourns DR334A-475BE

Common Mode Chokes Dual 4700uH 6kOhm 100kHz 0.2A 0.7Ohm DCR SMD Automotive AEC-Q200 T/R
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns DR334A-475BE.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-16.46%

CAD Models

Download Bourns DR334A-475BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns DR334A-475BE provided by its distributors.

Common Mode Chokes Dual 4700uH 6kOhm 100kHz 0.2A 0.7Ohm DCR SMD Automotive AEC-Q200 T/R
Choke, Common Mode, 6 kOhm, 4.7 mH, 200 mA, 9mm x 5.8mm x 3.6mm
4.7mH@100kHz 6kΩ@500kHz 700mΩ 2 Common Mode Filters ROHS
LINE FILTER, AEC-Q200, 4700UH, 0.2A, SMD;
CMC 4700UH 200MA 2LN 6KOHM SMD
CMC 9X5.8X3.6MM 4.7MH 25% 0.2A
Common Mode Filter, 4.7Mh, 200Ma, 6Gohm; Dc Current Rating:200Ma; Inductance:4700Μh; Product Range:Dr334A Series; Impedance:-; Product Length:6Mm; Product Width:5.8Mm; Product Height:3.6Mm; Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns, Inc. DR334A-475BE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR334A475BE