Bourns DMS22B5A1CAFL336N

Rotary Position Sensor 5.5V 50MCycles Digital Output 6-Pin
$ 36.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns DMS22B5A1CAFL336N.

JRH Electronics

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns DMS22B5A1CAFL336N provided by its distributors.

Rotary Position Sensor 5.5V 50MCycles Digital Output 6-Pin
Rotary Sensor, 1 Turn, 22 mm, Bush Mount, 4 Pin, SSI
ENCODER MAG DIGITAL VERT PC PIN
Feedback Rotary Sensor, Non-Contact/360D; Shaft Type:Flatted End; Contact Type:Non-Contact; Electrical Angle:360°; Linearity:± 0.3%; Supply Voltage:5Vdc; Supply Current:25Ma; Operating Temperature Min:-40°C; No. Of Pins:4Pins Rohs Compliant: Yes |Bourns, Inc. DMS22B5A1CAFL336N

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.