Bourns CW252016-15NK

Inductor RF Wirewound 0.015uH 10% 50MHz 50Q-Factor Ceramic 1A 0.1Ohm DCR 1008 T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW252016-15NK.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.07%

CAD Models

Download Bourns CW252016-15NK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENHK160815NK-T
Ind High Frequency Chip Multi-Layer 15nH 10% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
TAIYO YUDENHK100515NK-T
Ind High Frequency Chip Multi-Layer 15nH 10% 100MHz 8Q-Factor Ceramic 320mA 0402 T/R
Inductor RF Chip Wirewound 15nH 10% 100MHz 40Q-Factor 1A 40mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of Bourns CW252016-15NK provided by its distributors.

Inductor RF Wirewound 0.015uH 10% 50MHz 50Q-Factor Ceramic 1A 0.1Ohm DCR 1008 T/R
Inductor; High Q; Ind 15nH; Tol +/-10%; Cur 500mA; SMT; Case 1008; DCR 0.08 Ohms
General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
Inductor, 15Nh, 500Ma, 10%, 2.5Ghz; Core Material:Ceramic; Dc Current Rating:500Ma; Dc Resistance Max:0.08Ohm; Inductance:15Nh; Inductance Tolerance:± 10%; Inductor Case Style:1008; No. Of Pins:2; Q Factor:40; Q Test Frequency:350Mhzrohs Compliant: Yes |Bourns, Inc. CW252016-15NK

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.