Bourns CW201212-LAB1

Inductor Kits 2.2nH to 910nH 13 X 25 Inductor 0805 Surface Mount
$ 59.421
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-LAB1.

Newark

Datasheet3 pages17 years ago

element14

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Bourns CW201212-LAB1 provided by its distributors.

Inductor Kits 2.2nH to 910nH 13 X 25 Inductor 0805 Surface Mount
Inductor Kits & Accessories 0805case 25each 18 values
Chip Inductor Lab Kit, 2.2Nh To 910Nh; Inductor Kit Type:Power Inductors Lab Kit; Kit Contents:225-Pcs Of 2.2Nh To 910Nh 0805 Size Inductors; Range Of Inductance Values:2.2Nh To 910Nh; No. Of Items In Kit:325; Product Range:- Rohs Compliant: Yes |Bourns, Inc. CW201212-LAB1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW201212LAB1