Bourns CW161009A-47NJ

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW161009A-47NJ.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-12-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns CW161009A-47NJ provided by its distributors.

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.047uH 5% 200MHz 35Q-Factor Ceramic 0.6A 0.23Ohm DCR 0603 Automotive AEC-Q200 T/R
200MHz 2GHz 600mA 35@200MHz 47nH 230m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
CW161009A 0603 (1608Metric) 0.065Lx0.045W 1.65mmx1.15mm 47nH
INDUCTOR, AEC-Q200, 47NH, 2GHZ, 0603;
FIXED IND 47NH 600MA 230MOHM SMD
Ind,1.7X1.2X.9Mm,47Nh5%,0.6A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CW161009A-47NJ
600mA 47nH ±5% 230mΩ 0603 Inductors (SMD) ROHS
Bourns CW161009A-47NJ 线绕表面安装电感器
RS APAC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW161009A47NJ