Bourns CST0612-FC-R0015E

Res Metal Alloy 0612 0.0015 Ohm 1% 1W ±200ppm/C Wide Terminal SMD Automotive Medical T/R
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CST0612-FC-R0015E.

IHS

Datasheet4 pages3 years ago

Newark

JRH Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.77%

CAD Models

Download Bourns CST0612-FC-R0015E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-03-28
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Bourns CST0612-FC-R0015E provided by its distributors.

Res Metal Alloy 0612 0.0015 Ohm 1% 1W ±200ppm/C Wide Terminal SMD Automotive Medical T/R
Fixed Resistor, Metal Alloy, 1W, 0.0015ohm, 0.0387V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612
RESISTORS, CURRENT SENSE, SMD .0015OHMS 1W 1% 0612 4TERM RES
CST0612 Metal Strip Current Sense Resistor 0612 Size 1.5m Ohm 1% 1 W 200 ppm/°C 2-Pin SMD Embossed T/R
Avnet Japan
Nonstandard FIXED RESISTOR CST 0.120Lx0.065W 3.05mmx1.65mm 1W 1.5mOhm ±200ppm/C
Resistor, Current Sense, 0R0015, 0612; Resistance:0.0015Ohm; Product Range:Cst0612 Series; Resistor Case/Package:0612 [1632 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Current Sense; Product Width:3.2Mmrohs Compliant: Yes |Bourns, Inc. CST0612-FC-R0015E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CST0612-FC-R0015-E