
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CSS2H-5930K-3L00FE | 0 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CSS2H-5930K-3L00FE | 0 | 500 | Bulk | ||||||||
| Avnet | CSS2H-5930K-3L00FE | 0 | 1K | 16h | ||||||||
| Master Electronics | CSS2H-5930K-3L00FE | 0 | 500 | |||||||||
| Farnell | CSS2H-5930K-3L00FE | 0 | 1 | Cut Tape | 14h |
Download datasheets and manufacturer documentation for Bourns CSS2H-5930K-3L00FE.
Download Bourns CSS2H-5930K-3L00FE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CSS2H-5930K-3L00FE provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CSS2H-5930K-3L00FE.