Bourns CRM2512AFX-R100ELF

Res Thick Film 2512 0.1 Ohm 1% 2W ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM2512AFX-R100ELF.

JRH Electronics

Datasheet6 pages3 years ago

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+10.46%

CAD Models

Download Bourns CRM2512AFX-R100ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns CRM2512AFX-R100ELF provided by its distributors.

Res Thick Film 2512 0.1 Ohm 1% 2W ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 2W, 0.1ohm, 1.349V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 100m Ohm 1% 2W ±100ppm/°C Molded SMD T/R
Avnet Japan
2512 Chip Resistor - Surface Mount ROHS
Resistor, 0R1, 2W, 2512, Thick Film; Resistance:0.1Ohm; Product Range:Crm-A Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.4Mm Rohs Compliant: Yes |Bourns, Inc. CRM2512AFX-R100ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.