Bourns CRM2512AFX-10R0ELF

2W Thick Film Resistors ±100ppm/℃ ±1% 10Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM2512AFX-10R0ELF.

JRH Electronics

Datasheet6 pages3 years ago

IHS

Master Electronics

Inventory History

3 month trend:
-20.55%

CAD Models

Download Bourns CRM2512AFX-10R0ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns CRM2512AFX-10R0ELF provided by its distributors.

2W Thick Film Resistors ±100ppm/℃ ±1% 10Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 10 Ohm 1% 2W ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 2W, 10ohm, 300V, 1% +/-Tol, Surface Mount, 2512
Res High Power Thick Film 2512 10 Ohm 1% 2W ±100ppm/°C Molded SMD T/R
Avnet Japan
Res, 10R, 1%, 2W, Thick Film, 2512; Resistance:10Ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power, Sulfur Resistant Rohs Compliant: Yes |Bourns, Inc. CRM2512AFX-10R0ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM2512AFX10R0ELF