Bourns CRM2512-JW-333ELF

2W Thick Film Resistors ±5% ±200ppm/℃ 33kΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM2512-JW-333ELF.

IHS

Datasheet5 pages4 years ago

Burklin Elektronik

Master Electronics

Newark

Inventory History

3 month trend:
+85.74%

CAD Models

Download Bourns CRM2512-JW-333ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1622820-9
Fixed Resistor, Thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 33K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity3-1622820-9
Fixed Resistor, Thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TYJ333U
Res Thick Film 2512 33K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 33000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 36K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRM2512-JW-333ELF provided by its distributors.

2W Thick Film Resistors ±5% ±200ppm/℃ 33kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 33K Ohm 5% 2W ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 2512 (6330), 33 kΩ, 2 W, ±5 %, CRM2512-JW-333ELF
Fixed Resistor, Metal Glaze/thick Film, 2W, 33000ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
CRM2512 FIXED RESISTOR 2512 (6432Metric) Chip Resistor 卤5% 卤200ppm/C 33kOhm 0.248Lx0.122W 6.30mmx3.10mm
Res, 33K, 2W, 2512, Thick Film; Resistance:33Kohm; Resistance Tolerance:± 5%; Power Rating:2W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Crm Series Rohs Compliant: Yes |Bourns, Inc. CRM2512-JW-333ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM2512JW333ELF